UPower Black Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48
- RS Stock No.:
- 250-7311
- Mfr. Part No.:
- UE10013-13
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP3,395.01
(exc. VAT)
PHP3,802.41
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,395.01 |
*price indicative
- RS Stock No.:
- 250-7311
- Mfr. Part No.:
- UE10013-13
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Size JP/CN | 31.6 | |
| Additional Safety Features | A | |
| Midsole Material | Steel | |
| Resistance Features | Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Size JP/CN 31.6 | ||
Additional Safety Features A | ||
Midsole Material Steel | ||
Resistance Features Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety boots which have water resistant black leather with upper layer with classic steel midsole. It has a 3D breathable lining and flat fit, removable anatomical footbed and steel toe cap. This safety boots comes in size 13.
Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole
Related links
- UPower Black Aluminium Toe Capped Unisex Safety Boots 13, EU 48
- UPower Entry Unisex Black Stainless Steel Safety Shoes EU 48
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 48
- UPower Black Composite Toe Capped Unisex Safety Boot EU 48
- UPower Black Stainless Steel Toe Capped Unisex Safety Boots, EU 39
- UPower Black Stainless Steel Toe Capped Unisex Safety Boots, EU 35
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20349:2017
