UPower Black Stainless Steel Toe Capped Unisex Safety Boots, EU 35

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

PHP5,316.38

(exc. VAT)

PHP5,954.35

(inc. VAT)

RS Stock No.:
250-7299
Mfr. Part No.:
UE10013-02
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Boots

Gender

Unisex

Size EU

35

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Stainless Steel

Midsole Material

Steel

Additional Safety Features

A

Size JP/CN

23.5

Safety Rating EN ISO 20345

S3

Sole Material

Polyurethane

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower safety boots which have water resistant black leather with upper layer with classic steel midsole. It has a 3D breathable lining and flat fit, removable anatomical footbed and steel toe cap. This safety boots comes in size 2.

Soft P.U. comfort inner layer

Antislip, antistatic and hard wearing P.U. sole

Related links