UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot, UK 12, EU 47
- RS Stock No.:
- 250-7097
- Mfr. Part No.:
- RL10013-12
- Manufacturer:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-7097
- Mfr. Part No.:
- RL10013-12
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Gender | Unisex | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | E-TPU | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Shoe Size JP/CN | 31 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material E-TPU | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Shoe Size JP/CN 31 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety boots which are lightweight and comfortable. It has a soft nubuck water resistant leather upper layer with ultra breathable textile inserts and a aluminium toe cap. It has WingTex air tunnel textile lining material and It has added anti-puncture, anti-slip and PU / PU infinergy, S3 SRC CI ESD
sole. This safety boots comes in size 12.
sole. This safety boots comes in size 12.
PU compact antislip, antistatic and oil resistant sole
Natural comfort 11 mondopoint fit
Natural comfort 11 mondopoint fit
Related links
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 47
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 44
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 41
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 35
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 38
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 36
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 37
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 46
