UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot, UK 8, EU 42

Unavailable
RS will no longer stock this product.
RS Stock No.:
250-7093
Mfr. Part No.:
RL10013-08
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Colour

Black

Safety Toe Type

Aluminium

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Sole Material

E-TPU

Anti-Slip

Yes

Midsole Type

Non Metallic

Upper Material

Leather

Shoe Size JP/CN

28

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower safety boots which are lightweight and comfortable. It has a soft nubuck water resistant leather upper layer with ultra breathable textile inserts and a aluminium toe cap. It has WingTex air tunnel textile lining material and It has added anti-puncture, anti-slip and PU / PU infinergy, S3 SRC CI ESD
sole. This safety boots comes in size 8.

PU compact antislip, antistatic and oil resistant sole
Natural comfort 11 mondopoint fit

Available in sizes:
UK2/EU35: RS# 2507085
UK3/EU36: RS# 2507087
UK4/EU37: RS# 2507088
UK5/EU38: RS# 2507089
UK6/EU39: RS# 2507090
UK7/EU41: RS# 2507091
UK8/EU42: RS# 2507093
UK9/EU43: RS# 2507094
UK10/EU44: RS# 2507095
UK11/EU46: RS# 2507096
UK12/EU47: RS# 2507097
UK13/EU48: RS# 2507098

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy