UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot, UK 10, EU 44

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-7095
Mfr. Part No.:
RL10013-10
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Colour

Black

Safety Toe Type

Aluminium

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Sole Material

E-TPU

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Upper Material

Leather

Shoe Size JP/CN

29.2

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower safety boots which are lightweight and comfortable. It has a soft nubuck water resistant leather upper layer with ultra breathable textile inserts and a aluminium toe cap. It has WingTex air tunnel textile lining material and It has added anti-puncture, anti-slip and PU / PU infinergy, S3 SRC CI ESD
sole. This safety boots comes in size 10.

PU compact antislip, antistatic and oil resistant sole
Natural comfort 11 mondopoint fit

Available in sizes:
UK2/EU35: RS# 2507085
UK3/EU36: RS# 2507087
UK4/EU37: RS# 2507088
UK5/EU38: RS# 2507089
UK6/EU39: RS# 2507090
UK7/EU41: RS# 2507091
UK8/EU42: RS# 2507093
UK9/EU43: RS# 2507094
UK10/EU44: RS# 2507095
UK11/EU46: RS# 2507096
UK12/EU47: RS# 2507097
UK13/EU48: RS# 2507098

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy