UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot, UK 7, EU 41
- RS Stock No.:
- 250-7091
- Mfr. Part No.:
- RL10013-07
- Manufacturer:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-7091
- Mfr. Part No.:
- RL10013-07
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Midsole Type | Non Metallic | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Sole Material | E-TPU | |
| Slip Resistance Rating | SRC | |
| Shoe Size JP/CN | 27.3 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Non Metallic | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Sole Material E-TPU | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 27.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety boots which are lightweight and comfortable. It has a soft nubuck water resistant leather upper layer with ultra breathable textile inserts and a aluminium toe cap. It has WingTex air tunnel textile lining material and It has added anti-puncture, anti-slip and PU / PU infinergy, S3 SRC CI ESD
sole. This safety boots comes in size 7.
sole. This safety boots comes in size 7.
PU compact antislip, antistatic and oil resistant sole
Natural comfort 11 mondopoint fit
Natural comfort 11 mondopoint fit
Related links
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 41
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 44
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 35
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 38
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 36
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 37
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 47
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 46
