UPower Black, Black Aluminium Toe Capped Unisex Safety Boots 13, EU 48
- RS Stock No.:
- 250-7098
- Mfr. Part No.:
- RL10013-13
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-7098
- Mfr. Part No.:
- RL10013-13
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Colour | Black, Black | |
| Safety Toe Type | Aluminium | |
| Gender | Unisex | |
| Product Type | Safety Boots | |
| Size UK | 13 | |
| Size EU | 48 | |
| Standards/Approvals | No | |
| Additional Safety Features | A | |
| Closure Type | Lace Up, Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Water Resistant | |
| Safety Rating EN ISO 20345 | S3, Yes | |
| Size JP/CN | 31.6 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Thermoplastic Polyurethane, Thermoplastic Polyurethane | |
| Upper Material | Leather, Leather | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Colour Black, Black | ||
Safety Toe Type Aluminium | ||
Gender Unisex | ||
Product Type Safety Boots | ||
Size UK 13 | ||
Size EU 48 | ||
Standards/Approvals No | ||
Additional Safety Features A | ||
Closure Type Lace Up, Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Water Resistant | ||
Safety Rating EN ISO 20345 S3, Yes | ||
Size JP/CN 31.6 | ||
Slip Resistance Rating SRC | ||
Sole Material Thermoplastic Polyurethane, Thermoplastic Polyurethane | ||
Upper Material Leather, Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety boots which are lightweight and comfortable. It has a soft nubuck water resistant leather upper layer with ultra breathable textile inserts and a aluminium toe cap. It has WingTex air tunnel textile lining material and It has added anti-puncture, anti-slip and PU / PU infinergy, S3 SRC CI ESD
sole. This safety boots comes in size 13.
PU compact antislip, antistatic and oil resistant sole
Natural comfort 11 mondopoint fit
Related links
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 48
- UPower Black Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48
- UPower Roar Black Aluminium Toe Capped Unisex Safety Boots 13UNI11583:2015
- UPower LIFT Unisex Black Aluminium Toe Capped Safety Shoes EU 48
- UPower GRAMPIAN Black Aluminium Toe Capped Unisex Ankle Safety Boots 13, EU 48 EN ISO 20345:2011
- UPower LICHFIELD Black Aluminium Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Goliath Force Black Aluminium Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
