Himalayan Black Steel Toe Capped Unisex Safety Boots, UK 10, EU 44

Subtotal (1 pair)*

PHP8,703.01

(exc. VAT)

PHP9,747.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,703.01

*price indicative

RS Stock No.:
234-7966
Mfr. Part No.:
5208-10
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

Shoe Size JP/CN

28.5

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan black waterproof S3 Metguard safety boot is available in size range between 6-13. Its midsole is made of Steel.

It has 200 Joule toecap protection
Closed seat region
Cleated outsole
Penetration resistance offered by a steel or composite midsole 1100 Newton's
Antistatic and oil resistant
Heat resistant up to 300°C

Available in sizes:
UK7/EU40: RS# 2347963
UK8/EU42: RS# 2347964
UK9/EU43.5: RS# 2347965
UK10/EU44.5: RS# 2347966
UK11/EU45.5: RS# 2347967

Related links