Himalayan Black Steel Toe Capped Unisex Safety Boots, UK 7, EU 41
- RS Stock No.:
- 234-7963
- Mfr. Part No.:
- 5208-07
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP8,544.72
(exc. VAT)
PHP9,570.09
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,544.72 |
*price indicative
- RS Stock No.:
- 234-7963
- Mfr. Part No.:
- 5208-07
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| ESD Safe | No | |
| Shoe Size JP/CN | 25.5 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Shoe Size JP/CN 25.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan black waterproof S3 Metguard safety boot is available in size range between 6-13. Its midsole is made of Steel.
It has 200 Joule toecap protection
Closed seat region
Cleated outsole
Penetration resistance offered by a steel or composite midsole 1100 Newton's
Antistatic and oil resistant
Heat resistant up to 300°C
Closed seat region
Cleated outsole
Penetration resistance offered by a steel or composite midsole 1100 Newton's
Antistatic and oil resistant
Heat resistant up to 300°C
Related links
- Himalayan Black Steel Toe Capped Unisex Safety Boots EU 41
- Himalayan Black Composite Toe Capped Unisex Safety Boots EU 41
- Himalayan 5160 Black Composite Toe Capped Men's Safety Boots EU 41
- Himalayan 5104 Black Steel Toe Capped Men's Safety Boots EU 41
- Himalayan 1120 Black Steel Toe Capped Men's Safety Boots EU 41
- Himalayan 151B Black Steel Toe Capped Men's Safety Boots EU 41
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots EU 41
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots EU 41