Himalayan HIMALAYAN Black Steel Toe Capped Unisex Safety Boots 11, EU 45 European Standard EN ISO 20345
- RS Stock No.:
- 234-7967
- Mfr. Part No.:
- 5208-11
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP7,409.46
(exc. VAT)
PHP8,298.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,409.46 |
*price indicative
- RS Stock No.:
- 234-7967
- Mfr. Part No.:
- 5208-11
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Boots | |
| Series | HIMALAYAN | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | Anti-Static, 200 Joule Toecap Protection, Cleated Outsole, Closed Seat Region (Fully Enclosed Heel), Energy Absorption of Seat Region, Oil Resistant, Penetration Resistance, Water Resistant | |
| Size US | 12 | |
| Size JP/CN | 29.5 | |
| Standards/Approvals | European Standard EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Boots | ||
Series HIMALAYAN | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Additional Safety Features Anti-Static, 200 Joule Toecap Protection, Cleated Outsole, Closed Seat Region (Fully Enclosed Heel), Energy Absorption of Seat Region, Oil Resistant, Penetration Resistance, Water Resistant | ||
Size US 12 | ||
Size JP/CN 29.5 | ||
Standards/Approvals European Standard EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan black waterproof S3 Metguard safety boot is available in size range between 6-13. Its midsole is made of Steel.
It has 200 Joule toecap protection
Closed seat region
Cleated outsole
Penetration resistance offered by a steel or composite midsole 1100 Newton's
Antistatic and oil resistant
Heat resistant up to 300°C
Related links
- Himalayan Black Steel Toe Capped Unisex Safety Boots EU 45
- Himalayan 5104 Black Steel Toe Capped Men's Safety Boots EU 45
- Himalayan 1120 Black Steel Toe Capped Men's Safety Boots EU 45
- Himalayan Black Composite Toe Capped Unisex Safety Boots EU 45
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots EU 45
- Himalayan 2600 Black Steel Toe Capped Unisex Safety Boots EU 45
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots EU 45
- Himalayan 5161 Brown Non Metal Toe Capped Unisex Safety Boots EU 45
