Himalayan HIMALAYAN Black Steel Toe Capped Unisex Safety Boots 9, EU 43 European Standard EN ISO 20345

Subtotal (1 pair)*

PHP8,111.22

(exc. VAT)

PHP9,084.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,111.22

*price indicative

RS Stock No.:
234-7965
Mfr. Part No.:
5208-09
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

HIMALAYAN

Product Type

Safety Boots

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Steel

Additional Safety Features

200 Joule Toecap Protection, Closed Seat Region (Fully Enclosed Heel), Energy Absorption of Seat Region, Water Resistant

Midsole Material

Steel

Size US

10

Resistance Features

Oil Resistant

Size JP/CN

27.5

Slip Resistance Rating

SRC

Standards/Approvals

European Standard EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan black waterproof S3 Metguard safety boot is available in size range between 6-13. Its midsole is made of Steel.

It has 200 Joule toecap protection

Closed seat region

Cleated outsole

Penetration resistance offered by a steel or composite midsole 1100 Newton's

Antistatic and oil resistant

Heat resistant up to 300°C

Related links