Himalayan HIMALAYAN Black Steel Toe Capped Unisex Safety Boots 8, EU 42 BS EN ISO 20344:2004/A1:2007, EN ISO 20345

Subtotal (1 pair)*

PHP7,819.80

(exc. VAT)

PHP8,758.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,819.80

*price indicative

RS Stock No.:
234-7964
Mfr. Part No.:
5208-08
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

HIMALAYAN

Product Type

Safety Boots

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Steel

Size JP/CN

26.5

Additional Safety Features

200 Joule Toecap Protection, Closed Seat Region, Energy Absorption, Penetration Resistance, Water Resistant

Midsole Material

Steel

Size US

9

Slip Resistance Rating

SRC

Standards/Approvals

BS EN ISO 20344:2004/A1:2007, EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan black waterproof S3 Metguard safety boot is available in size range between 6-13. Its midsole is made of Steel.

It has 200 Joule toecap protection

Closed seat region

Cleated outsole

Penetration resistance offered by a steel or composite midsole 1100 Newton's

Antistatic and oil resistant

Heat resistant up to 300°C

Related links