uvex Uvex 1 Red, Black Composite Toe Capped Unisex Safety Boots 9.5, EU 44 EN ISO 20345:2011 S3 SRC
- RS Stock No.:
- 175-4363
- Mfr. Part No.:
- 8517244
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP11,524.79
(exc. VAT)
PHP12,907.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,524.79 |
*price indicative
- RS Stock No.:
- 175-4363
- Mfr. Part No.:
- 8517244
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 9.5 | |
| Closure Type | Lace Up | |
| Colour | Red, Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | WRU | |
| Resistance Features | Penetration Resistant | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Standards/Approvals | EN ISO 20345:2011 S3 SRC | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 1 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 9.5 | ||
Closure Type Lace Up | ||
Colour Red, Black | ||
Safety Toe Type Composite | ||
Additional Safety Features WRU | ||
Resistance Features Penetration Resistant | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Standards/Approvals EN ISO 20345:2011 S3 SRC | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex 1 safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort.
Non-slip outsole, penetration-resistant, metal-free midsole, oil and petrol resistant
Lightweight, metal-free toe cap
Breathable microvelour upper
Particularly lightweight and versatile perforated safety shoe
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Longer service life of the upper on the toe cap thanks to foamed polyurethane scuffcap
Elastic laces for quick, individual adjustment, normal laces also provided
Related links
- uvex Uvex 1 Red EU 45 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 48 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 35 ESD, EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 37 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 39 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 52 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 41 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 51 EN ISO 20345:2011 S3 SRC
