Dunlop Acifort Black, Red Steel Toe Capped Men's Safety Boots, UK 10.5, EU 45

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-0033
Mfr. Part No.:
A442031
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Series

Acifort

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Type

Safety Wellington

Colour

Black, Red

Safety Toe Type

Stainless Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Midsole Type

Steel

Sole Material

PVC

Anti-Slip

Yes

Slip Resistance Rating

SRA

Upper Material

PVC

RoHS Status: Exempt

COO (Country of Origin):
PT
Durable shaft for high wear and tear resistance
Oil resistant grip
Extra ankle support for optimal protection
Tested for slip resistance on ceramic tile floors covered with a dilute soap solution
Protective toe cap and protective midsole
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing

Available in sizes:
UK6.5/EU40: RS# 1750028
UK7/EU41: RS# 1750029
UK8/EU42: RS# 1750030
UK9/EU43: RS# 1750031
UK10/EU44: RS# 1750032
UK10.5/EU45: RS# 1750033
UK11/EU46: RS# 1750034
UK12/EU47: RS# 1750035
UK13/EU48: RS# 1750036

Related links