Dunlop Acifort Red, Black Stainless Steel Toe Capped Men's Safety Boots 13, EU 48 CE, EN ISO 20345:2011.S5.SRA

Subtotal (1 pair)*

PHP3,284.14

(exc. VAT)

PHP3,678.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from April 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,284.14

*price indicative

RS Stock No.:
175-0036
Mfr. Part No.:
A442031
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Safety Boots

Series

Acifort

Gender

Men

Size EU

48

Size UK

13

Colour

Red, Black

Safety Toe Type

Stainless Steel

Additional Safety Features

A

Midsole Material

Steel

Resistance Features

Oil Resistant, Energy Absorption, Cold Resistant, Anti-Static

Safety Rating EN ISO 20345

Yes

Sole Material

Polyvinyl Chloride

Standards/Approvals

CE, EN ISO 20345:2011.S5.SRA

Slip Resistance Rating

SRA

Upper Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
PT
Durable shaft for high wear and tear resistance

Oil resistant grip

Extra ankle support for optimal protection

Tested for slip resistance on ceramic tile floors covered with a dilute soap solution

Protective toe cap and protective midsole

Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.

Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.

Fuel oil resistant

Chemical resistant

Energy absorbing

Related links