Dunlop Acifort Black, Red Steel Toe Capped Men's Safety Boots, UK 9, EU 43
- RS Stock No.:
- 175-0031
- Mfr. Part No.:
- A442031
- Manufacturer:
- Dunlop
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0031
- Mfr. Part No.:
- A442031
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Acifort | |
| Gender | Men | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Type | Safety Wellington | |
| Colour | Black, Red | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | None | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S5 | |
| Slip Resistance Rating | SRA | |
| Upper Material | PVC | |
| Anti-Slip | Yes | |
| Midsole Type | Steel | |
| Sole Material | PVC | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Acifort | ||
Gender Men | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Type Safety Wellington | ||
Colour Black, Red | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S5 | ||
Slip Resistance Rating SRA | ||
Upper Material PVC | ||
Anti-Slip Yes | ||
Midsole Type Steel | ||
Sole Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Durable shaft for high wear and tear resistance
Oil resistant grip
Extra ankle support for optimal protection
Tested for slip resistance on ceramic tile floors covered with a dilute soap solution
Protective toe cap and protective midsole
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing
Oil resistant grip
Extra ankle support for optimal protection
Tested for slip resistance on ceramic tile floors covered with a dilute soap solution
Protective toe cap and protective midsole
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing
Related links
- Dunlop Acifort Black UK 10.5, EU 45
- Dunlop Acifort Black UK 8, EU 42
- Dunlop Acifort Black EU 43 EN ISO 20345:2011 CE
- Dunlop Acifort Black UK 12, EU 47
- Dunlop Acifort Black EU 47 EN ISO 20345:2011
- Dunlop Acifort Black EU 40 EN ISO 20345:2011, CE
- Dunlop Acifort Black Red Stainless Steel Toe Capped Men's Safety Boots 11 EN
- Dunlop Acifort Black EU 46 CE EN ISO 20345:2011
