Dunlop Acifort Black, Black, Red, Red Stainless Steel, Stainless Steel Toe Capped Men's Safety Boots 11, EU 46 CE, EN

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-0034
Mfr. Part No.:
A442031
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Safety Boots

Series

Acifort

Gender

Men

Size EU

46

Size UK

11

Colour

Black, Black, Red, Red

Safety Toe Type

Stainless Steel, Stainless Steel

Additional Safety Features

A

Midsole Material

Steel, Steel

Resistance Features

Anti-Static, Cold Resistant, Oil Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE, EN ISO 20345:2011.S5.SRA

Upper Material

Polyvinyl Chloride, Polyvinyl Chloride

Sole Material

Polyvinyl Chloride, Polyvinyl Chloride

Slip Resistance Rating

SRA

RoHS Status: Exempt

COO (Country of Origin):
PT
Durable shaft for high wear and tear resistance

Oil resistant grip

Extra ankle support for optimal protection

Tested for slip resistance on ceramic tile floors covered with a dilute soap solution

Protective toe cap and protective midsole

Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.

Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.

Fuel oil resistant

Chemical resistant

Energy absorbing

Related links