Dunlop Acifort Red, Black Stainless Steel Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011, CE
- RS Stock No.:
- 175-0029
- Mfr. Part No.:
- A442031
- Manufacturer:
- Dunlop
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-0029
- Mfr. Part No.:
- A442031
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | Acifort | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Red, Black | |
| Safety Toe Type | Stainless Steel | |
| Midsole Material | Steel | |
| Resistance Features | Oil Resistant | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyvinyl Chloride | |
| Standards/Approvals | EN ISO 20345:2011, CE | |
| Slip Resistance Rating | SRA | |
| Upper Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series Acifort | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Red, Black | ||
Safety Toe Type Stainless Steel | ||
Midsole Material Steel | ||
Resistance Features Oil Resistant | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyvinyl Chloride | ||
Standards/Approvals EN ISO 20345:2011, CE | ||
Slip Resistance Rating SRA | ||
Upper Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Durable shaft for high wear and tear resistance
Oil resistant grip
Extra ankle support for optimal protection
Tested for slip resistance on ceramic tile floors covered with a dilute soap solution
Protective toe cap and protective midsole
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing
Related links
- Dunlop Acifort Red EU 44 EN ISO 20345:2011, CE
- Dunlop Acifort Red EU 48 CE, EN ISO 20345:2011.S5.SRA
- Dunlop Acifort Black EU 41 EN ISO 20345:2011 EN 345 SB-P
- Dunlop Acifort Red EU 42 EN ISO 20345:2011 CE
- Dunlop Acifort Red EU 40 EN ISO 20345:2011 CE
- Dunlop Acifort Black EU 40 EN ISO 20345:2011, CE
- Delta Plus SAMYS Black Stainless Steel Toe Capped Men's Safety Boots 7 EN ISO 20344:2011, CE
- UPower Red Lion Yellow EU 41 EN ISO 20345:2011 CE
