RS Better World
Kensington Touch Screen Compatible 14 in Privacy Screen
- RS Stock No.:
- 853-791
- Mfr. Part No.:
- EQ140A1610E
- Manufacturer:
- Kensington
N
Subtotal (1 unit)*
PHP4,855.18
(exc. VAT)
PHP5,437.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,855.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 853-791
- Mfr. Part No.:
- EQ140A1610E
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Privacy Screen | |
| Filter Type | Privacy | |
| Device Type | Laptop | |
| Screen Size | 14 in | |
| Colour | Clear | |
| Touch Screen Compatible | Yes | |
| Framed | No | |
| Material | Plastic | |
| Better World Claim | Recycled Materials | |
| Standards/Approvals | FSC | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Privacy Screen | ||
Filter Type Privacy | ||
Device Type Laptop | ||
Screen Size 14 in | ||
Colour Clear | ||
Touch Screen Compatible Yes | ||
Framed No | ||
Material Plastic | ||
Better World Claim Recycled Materials | ||
Standards/Approvals FSC | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kensington Privacy Screen Filter designed to fit 14 inch laptops, providing effective Visual data protection in busy environments while promoting sustainability.
Crafted from up to 54% post-consumer recycled plastic and packaged in FSC certified materials
Limited viewing angle of ±30° helps prevent Visual data breaches
Reduces blue light exposure to relieve eye strain and improve sleep patterns
Includes frameless tab holders for easy installation and the option for double-sided tape
Related links
- Kensington Touch Screen Compatible 14 in Privacy Screen
- Durable Touch Screen Compatible 14 in Privacy Screen
- StarTech.com Touch Screen Compatible 14 in Privacy Screen
- Kensington Touch Screen Compatible 15.6 in Privacy Screen
- Kensington Touch Screen Compatible 355.6 mm Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 609.6 mm Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 396.24 mm Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 604.52 mm Screen Protection & Privacy Filter
