RS Better World
Kensington Touch Screen Compatible 15.6 in Privacy Screen
- RS Stock No.:
- 853-792
- Mfr. Part No.:
- EQ156A169E
- Manufacturer:
- Kensington
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,410.98
(exc. VAT)
PHP6,060.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,410.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 853-792
- Mfr. Part No.:
- EQ156A169E
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Privacy Screen | |
| Filter Type | Privacy | |
| Device Type | Laptop | |
| Screen Size | 15.6 in | |
| Colour | Clear | |
| Touch Screen Compatible | Yes | |
| Framed | No | |
| Material | Plastic | |
| Standards/Approvals | FSC | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Privacy Screen | ||
Filter Type Privacy | ||
Device Type Laptop | ||
Screen Size 15.6 in | ||
Colour Clear | ||
Touch Screen Compatible Yes | ||
Framed No | ||
Material Plastic | ||
Standards/Approvals FSC | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kensington privacy screen filter designed to safeguard sensitive information from prying eyes. Its limited viewing angle effectively reduces Visual data breaches in public and busy office environments.
Made from up to 54% post-consumer recycled plastic, promoting sustainability
Limited viewing angle narrows the field of Vision to ±30° for enhanced privacy
Blue light filter reduces eye strain and supports natural sleep patterns
Installs easily with frameless tab holders or double-sided tape for a polished look
Related links
- Kensington Touch Screen Compatible 14 in Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 in Privacy Screen
- Kensington Touch Screen Compatible 355.6 mm Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 609.6 mm Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 396.24 mm Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 604.52 mm Screen Protection & Privacy Filter
- StarTech.com Touch Screen Compatible 15.6 inch Privacy Screen
- StarTech.com Touch Screen Compatible 16 in Privacy Screen
