StarTech.com Touch Screen Compatible 13.3 inch Privacy Screen
- RS Stock No.:
- 847-765
- Mfr. Part No.:
- X13Y4-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,702.17
(exc. VAT)
PHP6,386.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,702.17 |
*price indicative
- RS Stock No.:
- 847-765
- Mfr. Part No.:
- X13Y4-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Filter Type | Privacy | |
| Product Type | Privacy Screen | |
| Device Type | Laptop | |
| Screen Size | 13.3 inch | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | No | |
| Material | Plastic | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Filter Type Privacy | ||
Product Type Privacy Screen | ||
Device Type Laptop | ||
Screen Size 13.3 inch | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed No | ||
Material Plastic | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Privacy Screen, 13.3in Screen Size, Plastic Material - X13Y4-PRIVACY-SCREEN
This privacy screen is designed to limit off-axis viewing on 13.3-inch laptops while preserving touchscreen functionality. It fits a laptop display and attaches as a frameless plastic filter in black, providing Visual confidentiality in shared or public workspaces. The product is compliant with TAA requirements for procurement environments.
Features and Benefits:
• Touchscreen compatibility retains full touch responsiveness
• Frameless plastic design reduces visible bezel obstruction
• Black finish reduces reflections for improved on-screen contrast
• Privacy filter narrows viewing angles to protect onlookers
• Frameless plastic design reduces visible bezel obstruction
• Black finish reduces reflections for improved on-screen contrast
• Privacy filter narrows viewing angles to protect onlookers
Applications
• Suitable for shared office desks and open-plan environments
• Ideal for travel use on business flights and commuter journeys
• Used with ultrabooks that incorporate touch-enabled displays
• Can be used for client-facing workstations in meeting rooms
• Ideal for travel use on business flights and commuter journeys
• Used with ultrabooks that incorporate touch-enabled displays
• Can be used for client-facing workstations in meeting rooms
How does attachment affect touch accuracy?
The filter material is engineered to maintain capacitive touch sensitivity so tap and swipe input remain accurate when applied.
Will the screen cause colour shift during normal use?
The plastic filter introduces minimal colour shift
it is optimised to preserve primary colour fidelity while restricting lateral visibility.
How does the product behave with anti-glare screens?
When used over an anti-glare laptop panel, the combined layers reduce surface reflections and diffuse ambient light for easier viewing.
Is the filter suitable for procurement under government purchasing?
The product meets TAA compliance criteria, aligning it with procurement standards that require sourcing from approved regions.
Related links
- StarTech.com Touch Screen Compatible 13.3 inch Privacy Screen
- StarTech.com Touch Screen Compatible 13.3 in Privacy Screen
- StarTech.com Touch Screen Compatible 16 inch Privacy Screen
- StarTech.com Touch Screen Compatible 14 inch Privacy Screen
- StarTech.com Touch Screen Compatible 14.1 inch Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 inch Privacy Screen
- StarTech.com Touch Screen Compatible 6.9 in Privacy Screen
- StarTech.com Touch Screen Compatible 13 in Privacy Screen

