RS PRO Handheld, Shoulder Pressure Sprayer, 4 bar working presssure, 9 L

N

Subtotal (1 unit)*

PHP4,063.73

(exc. VAT)

PHP4,551.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,063.73

*price indicative

RS Stock No.:
708-702
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sprayer Type

Handheld, Shoulder

Product Type

Pressure Sprayer

Colour

Green

Weight

1.8kg

Tank Capacity

9L

Series

RS PRO

Operating Pressure

4bar

For Use With

Neutral Products, Pesticides

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO 9L Pressure Sprayer


The RS PRO 9L Pressure Sprayer is designed for efficient application of NEUTRAL products and pesticides. With a robust construction and a user-friendly design, this sprayer is Ideal for both professional and domestic use. Its handheld and shoulder strap options provide flexibility and ease of use, making it a versatile tool for various spraying tasks.

Features and Benefits


Tank Capacity: 9 litres for extended spraying sessions without frequent refills
Operating Pressure: 4 bar ensures consistent and effective spray coverage
Weight: Lightweight at 1.8 kg for easy handling and reduced user fatigue
Colour: Green for easy visibility and identification
Sprayer Type: Handheld and shoulder options for versatile application methods

Applications


Agricultural spraying
Garden maintenance
Pest control

Additional Information


Compatible with NEUTRAL products and pesticides
Designed for ease of use and maintenance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy