RS PRO Handheld, Shoulder Pressure Sprayer, 4 bar working presssure, 9 L
- RS Stock No.:
- 708-698
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP5,890.21
(exc. VAT)
PHP6,597.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,890.21 |
*price indicative
- RS Stock No.:
- 708-698
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Sprayer | |
| Sprayer Type | Handheld, Shoulder | |
| Colour | White | |
| Weight | 2kg | |
| Tank Capacity | 9L | |
| Series | RS PRO | |
| Operating Pressure | 4bar | |
| For Use With | Alkalis | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Sprayer | ||
Sprayer Type Handheld, Shoulder | ||
Colour White | ||
Weight 2kg | ||
Tank Capacity 9L | ||
Series RS PRO | ||
Operating Pressure 4bar | ||
For Use With Alkalis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 9L Pressure Sprayer 4 bar
The RS PRO 9L Pressure Sprayer is designed for efficient application of alkalis in various industrial settings. With a robust 4 bar operating pressure, this sprayer ensures consistent and effective coverage, making it Ideal for professional use.
Features and Benefits
Tank Capacity: 9 litres for extended use without frequent refills
Operating Pressure: 4 bar for powerful and consistent spraying
Colour: White for easy visibility and monitoring of contents
Sprayer Type: Handheld and shoulder options for versatile application
Weight: 2 kg for easy handling and portability
Operating Pressure: 4 bar for powerful and consistent spraying
Colour: White for easy visibility and monitoring of contents
Sprayer Type: Handheld and shoulder options for versatile application
Weight: 2 kg for easy handling and portability
Applications
Industrial cleaning
Chemical application
Agricultural spraying
Chemical application
Agricultural spraying
Additional Information
Compatible with alkalis for specialised applications
Includes both handheld and shoulder strap for user convenience
Includes both handheld and shoulder strap for user convenience
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Handheld Pressure Sprayer 9 L
- RS PRO Handheld Pressure Sprayer 12 L
- RS PRO Handheld Pressure Sprayer 5 L
- RS PRO Handheld Pressure Sprayer 1.5 L
- IK Sprayers Handheld Pressure Sprayer 1.9 L
- IK Sprayers Handheld Pressure Sprayer 1.5 L
- IK Sprayers Shoulder 3 bar working presssure, 10 L
- Makita Handheld Pressure Sprayer 5 L
