RS PRO Handheld, Shoulder Pressure Sprayer, 4 bar working presssure, 5 L

N

Subtotal (1 unit)*

PHP3,484.76

(exc. VAT)

PHP3,902.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,484.76

*price indicative

RS Stock No.:
708-701
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sprayer Type

Handheld, Shoulder

Product Type

Pressure Sprayer

Colour

Green

Weight

1.5kg

Tank Capacity

5L

Series

RS PRO

Operating Pressure

4bar

For Use With

Neutral Products, Pesticides

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO 5 L Pressure Sprayer, 4 bar


The RS PRO 5 L Pressure Sprayer is designed for efficient application of NEUTRAL products and pesticides. With a robust 4 bar operating pressure, this sprayer ensures consistent and effective coverage. Its lightweight design and versatile carrying options make it Ideal for both professional and personal use.

Features and Benefits


Tank Capacity: 5 L capacity for extended use without frequent refills
Operating Pressure: 4 bar pressure for efficient spraying performance
Weight: Lightweight at 1.5 kg for easy handling and portability
Sprayer Type: Handheld and shoulder options for versatile application
Colour: Green for easy identification and aesthetic appeal

Applications


Agriculture
Gardening
Horticulture
Pest Control

Additional Information


Compatible with NEUTRAL products and pesticides
Designed for ease of use with ergonomic features

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy