RS PRO Handheld Pressure Sprayer, 4 bar working presssure, 1.5 L
- RS Stock No.:
- 708-700
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP1,502.78
(exc. VAT)
PHP1,683.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 244 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,502.78 |
*price indicative
- RS Stock No.:
- 708-700
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Sprayer | |
| Sprayer Type | Handheld | |
| Colour | Green | |
| Weight | 510g | |
| Tank Capacity | 1.5L | |
| Series | RS PRO | |
| Operating Pressure | 4bar | |
| For Use With | Neutral Product, Pesticides | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Sprayer | ||
Sprayer Type Handheld | ||
Colour Green | ||
Weight 510g | ||
Tank Capacity 1.5L | ||
Series RS PRO | ||
Operating Pressure 4bar | ||
For Use With Neutral Product, Pesticides | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 4 Bar Pressure Sprayer 1.5 L
The RS PRO Pressure Sprayer is designed for efficient application of NEUTRAL products and pesticides. With a 1.5-litre tank capacity and a handheld design, it is Ideal for precise spraying tasks in various settings. Its robust construction ensures reliable performance at an operating pressure of 4 bar.
Features and Benefits
Tank Capacity: 1.5 litres for extended use without frequent refills
Operating Pressure: 4 bar for effective and consistent spraying
Handheld Design: Easy to manoeuvre for targeted application
Lightweight: Weighs only 0.51 kg for comfortable handling
Durable Construction: Built to withstand regular use in demanding environments
Operating Pressure: 4 bar for effective and consistent spraying
Handheld Design: Easy to manoeuvre for targeted application
Lightweight: Weighs only 0.51 kg for comfortable handling
Durable Construction: Built to withstand regular use in demanding environments
Applications
Agricultural pesticide application
Gardening and landscaping
Industrial cleaning tasks
Gardening and landscaping
Industrial cleaning tasks
Additional Information
Colour: Green
Suitable for use with NEUTRAL products and pesticides
Suitable for use with NEUTRAL products and pesticides
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Handheld Pressure Sprayer 1.5 L
- RS PRO Handheld 4 bar working presssure, 12 L
- RS PRO Handheld 4 bar working presssure, 9 L
- RS PRO Handheld 4 bar working presssure, 5 L
- IK Sprayers Handheld Pressure Sprayer 1.5 L
- TRICOFLEX Handheld Pressure Sprayer 1.5 L
- IK Sprayers Handheld Pressure Sprayer 1.9 L
- IK Sprayers Shoulder 3 bar working presssure, 10 L
