RS PRO Handheld, Shoulder Pressure Sprayer, 4 bar working presssure, 5 L
- RS Stock No.:
- 708-692
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP5,565.48
(exc. VAT)
PHP6,233.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,565.48 |
*price indicative
- RS Stock No.:
- 708-692
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Sprayer | |
| Sprayer Type | Handheld, Shoulder | |
| Colour | White | |
| Weight | 1.9kg | |
| Tank Capacity | 5L | |
| Series | RS PRO | |
| Operating Pressure | 4bar | |
| For Use With | Acids | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Sprayer | ||
Sprayer Type Handheld, Shoulder | ||
Colour White | ||
Weight 1.9kg | ||
Tank Capacity 5L | ||
Series RS PRO | ||
Operating Pressure 4bar | ||
For Use With Acids | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 5 L Pressure Sprayer, 4 bar
The RS PRO 5 L Pressure Sprayer is designed for efficient application of acids in various industrial settings. With a robust 4 bar operating pressure, this sprayer ensures consistent and reliable performance. Its handheld and shoulder strap options provide versatility and ease of use.
Features and Benefits
Tank Capacity: 5 L capacity allows for extended use without frequent refills.
Operating Pressure: 4 bar pressure ensures effective and uniform spraying.
Versatile Design: Handheld and shoulder options for user convenience.
Durable Construction: Built to withstand exposure to acids.
Lightweight: Weighing only 1.9 kg for easy handling and transport.
Operating Pressure: 4 bar pressure ensures effective and uniform spraying.
Versatile Design: Handheld and shoulder options for user convenience.
Durable Construction: Built to withstand exposure to acids.
Lightweight: Weighing only 1.9 kg for easy handling and transport.
Applications
Chemical processing
Industrial cleaning
Agricultural spraying
Maintenance operations
Industrial cleaning
Agricultural spraying
Maintenance operations
Additional Information
Colour: White
For use with acids
For use with acids
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Handheld 4 bar working presssure, 5 L
- RS PRO Handheld 4 bar working presssure, 12 L
- RS PRO Handheld 4 bar working presssure, 9 L
- IK Sprayers Handheld 3 bar working presssure, 10 L
- IK Sprayers Handheld 3 bar working presssure, 8 L
- RS PRO Handheld Pressure Sprayer 1.5 L
- Makita Handheld Pressure Sprayer 5 L
- TRICOFLEX Handheld Pressure Sprayer 5 L
