RS PRO Handheld, Shoulder Pressure Sprayer, 4 bar working presssure, 12 L

N

Subtotal (1 unit)*

PHP5,941.43

(exc. VAT)

PHP6,654.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP5,941.43

*price indicative

RS Stock No.:
708-694
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sprayer Type

Handheld, Shoulder

Product Type

Pressure Sprayer

Colour

White

Weight

2.3kg

Tank Capacity

12L

Series

RS PRO

Operating Pressure

4bar

For Use With

Acids

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO 12 L Pressure Sprayer 4 bar


The RS PRO 12 L Pressure Sprayer is designed for efficient and effective application of acids in various industrial settings. With a robust construction and a maximum operating pressure of 4 bar, this sprayer ensures precise and controlled distribution of liquids. Its handheld and shoulder design offers flexibility and ease of use, making it Ideal for extended use without fatigue.

Features and Benefits


Tank Capacity: 12 L capacity allows for extended spraying without frequent refills.
Operating Pressure: 4 bar pressure ensures efficient and consistent spray performance.
Design: Handheld and shoulder options provide versatility and comfort during use.
Weight: Lightweight at 2.3 kg for easy handling and maneuverability.
Material Compatibility: Suitable for use with acids, ensuring safe and effective application.

Applications


Industrial cleaning
Agricultural spraying
Chemical processing
Facility maintenance

Additional Information


Colour: White

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links