SAUTER REGULATION DDLU2 Series Pressure Transducer, 0 to 10 V, 0 to 20 mA, 4 to 20 mA Output 0 mbar 5 mbar, Differential

Subtotal (1 unit)*

PHP25,142.54

(exc. VAT)

PHP28,159.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,142.54

*price indicative

RS Stock No.:
766-786
Mfr. Part No.:
DDLU205F101
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Pressure Reading Type

Differential

Product Type

Pressure Transducer

Maximum Pressure Measurement

5mbar

Minimum Pressure Measurement

0mbar

Output Type

0 to 10 V, 0 to 20 mA, 4 to 20 mA

Media Measured

Air

Minimum Supply Voltage

13.5V

Response Time

20s

Series

DDLU2

Maximum Supply Voltage

33V

Standards/Approvals

EU

Housing Material

Polycarbonate

IP Rating

IP54

Minimum Operating Temperature

0°C

Mount Type

Wall

Maximum Operating Temperature

70°C

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy