SAUTER REGULATION DDLU2 Series Pressure Transducer, 0 to 10 V, 0 to 20 mA, 4 to 20 mA Output 0 mbar 25 mbar,

Subtotal (1 unit)*

PHP18,700.45

(exc. VAT)

PHP20,944.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,700.45

*price indicative

RS Stock No.:
766-787
Mfr. Part No.:
DDLU225F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Pressure Transducer

Maximum Pressure Measurement

25mbar

Pressure Reading Type

Differential

Minimum Pressure Measurement

0mbar

Output Type

0 to 10 V, 0 to 20 mA, 4 to 20 mA

Media Measured

Air

Minimum Supply Voltage

13.5V

Response Time

20s

Series

DDLU2

Maximum Supply Voltage

33V

Standards/Approvals

EU

Housing Material

Polycarbonate

Minimum Operating Temperature

0°C

Mount Type

Wall

Maximum Operating Temperature

70°C

IP Rating

IP54

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy