SAUTER REGULATION EGP 100 Series Pressure Transducer, 0 to 10 V Output 0 mbar 1.5 mbar, Differential Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP27,925.67

(exc. VAT)

PHP31,276.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,925.67

*price indicative

RS Stock No.:
766-642
Mfr. Part No.:
EGP100F312
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Maximum Pressure Measurement

1.5mbar

Product Type

Pressure Transducer

Pressure Reading Type

Differential

Minimum Pressure Measurement

0mbar

Output Type

0 to 10 V

Media Measured

Gas

Terminal Type

Screw Terminal

Series

EGP 100

Maximum Supply Voltage

24V

Housing Material

PC/ABS blend

Standards/Approvals

EN 61000-6-4

Minimum Operating Temperature

0°C

Mount Type

Wall

IP Rating

IP65

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy