SAUTER REGULATION DDL Series Monitor 5 mbar 20 mbar, Differential Reading
- RS Stock No.:
- 766-783
- Mfr. Part No.:
- DDL120F001
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP2,496.03
(exc. VAT)
PHP2,795.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,496.03 |
*price indicative
- RS Stock No.:
- 766-783
- Mfr. Part No.:
- DDL120F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Maximum Pressure Measurement | 20mbar | |
| Product Type | Monitor | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Measurement | 5mbar | |
| Media Measured | Air | |
| Series | DDL | |
| Standards/Approvals | EN 60730-2-6 | |
| Housing Material | Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Maximum Pressure Measurement 20mbar | ||
Product Type Monitor | ||
Pressure Reading Type Differential | ||
Minimum Pressure Measurement 5mbar | ||
Media Measured Air | ||
Series DDL | ||
Standards/Approvals EN 60730-2-6 | ||
Housing Material Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP54 | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION differential pressure monitor offers precise flow monitoring in Air ducts, Ideal for filter and fan applications. Its adjustable upper switching point enables effective regulation, ensuring optimal performance in various HVAC systems.
Gold-plated contacts support 24V and 250V for reliability
Easy to install with an integrated cord grip for convenience
High accuracy and stability provide long-term usability
Related links
- SAUTER REGULATION DDL Series Monitor 0.5 mbar 5 mbar, Differential Reading
- SAUTER REGULATION DDL Series Monitor 0.2 mbar 3 mbar, Differential Reading
- SAUTER REGULATION DDL Series Monitor 10 mbar 50 mbar, Differential Reading
- SAUTER REGULATION DDL Series Monitor 0.1 mbar 1 mbar, Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer Differential Reading
