SAUTER REGULATION DDL Series Monitor 0.5 mbar 5 mbar, Differential Reading
- RS Stock No.:
- 766-781
- Mfr. Part No.:
- DDL105F001
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP2,496.03
(exc. VAT)
PHP2,795.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,496.03 |
*price indicative
- RS Stock No.:
- 766-781
- Mfr. Part No.:
- DDL105F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Monitor | |
| Pressure Reading Type | Differential | |
| Maximum Pressure Measurement | 5mbar | |
| Minimum Pressure Measurement | 0.5mbar | |
| Media Measured | Air | |
| Series | DDL | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | EN 60730-2-6 | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Monitor | ||
Pressure Reading Type Differential | ||
Maximum Pressure Measurement 5mbar | ||
Minimum Pressure Measurement 0.5mbar | ||
Media Measured Air | ||
Series DDL | ||
Housing Material Polycarbonate | ||
Standards/Approvals EN 60730-2-6 | ||
IP Rating IP54 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION differential pressure switch is designed to efficiently manage differential pressure. Its primary function includes optimising Air flow monitoring in systems like filters and fans.
Gold-plated contacts ensure reliable performance at 24 V and 250 V
Easy installation with an integrated cord grip for convenience
High setting accuracy guarantees dependable operation
Related links
- SAUTER REGULATION DDL Series Monitor 5 mbar 20 mbar, Differential Reading
- SAUTER REGULATION DDL Series Monitor 0.2 mbar 3 mbar, Differential Reading
- SAUTER REGULATION DDL Series Monitor 10 mbar 50 mbar, Differential Reading
- SAUTER REGULATION DDL Series Monitor 0.1 mbar 1 mbar, Differential Reading
- SAUTER REGULATION DDLU2 Series Pressure Transducer 0 to 20 mA Differential
- SAUTER REGULATION EGP 100 Series Pressure Transducer Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer Differential Reading
