SAUTER REGULATION EGP 100 Series Pressure Transducer, 0 to 10 V Output -0.75 mbar 0.75 mbar, Differential Reading
- RS Stock No.:
- 766-635
- Mfr. Part No.:
- EGP100F112
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP37,592.03
(exc. VAT)
PHP42,103.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,592.03 |
*price indicative
- RS Stock No.:
- 766-635
- Mfr. Part No.:
- EGP100F112
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Pressure Transducer | |
| Pressure Reading Type | Differential | |
| Maximum Pressure Measurement | 0.75mbar | |
| Minimum Pressure Measurement | -0.75mbar | |
| Output Type | 0 to 10 V | |
| Media Measured | Gas | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 24V | |
| Series | EGP 100 | |
| Housing Material | PC/ABS blend | |
| Standards/Approvals | EN 61000-6-4 | |
| Minimum Operating Temperature | 0°C | |
| Mount Type | Wall | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Pressure Transducer | ||
Pressure Reading Type Differential | ||
Maximum Pressure Measurement 0.75mbar | ||
Minimum Pressure Measurement -0.75mbar | ||
Output Type 0 to 10 V | ||
Media Measured Gas | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 24V | ||
Series EGP 100 | ||
Housing Material PC/ABS blend | ||
Standards/Approvals EN 61000-6-4 | ||
Minimum Operating Temperature 0°C | ||
Mount Type Wall | ||
IP Rating IP65 | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
Related links
- SAUTER REGULATION EGP 100 Series Pressure Transducer Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer Differential Reading
- SAUTER REGULATION DDLU2 Series Pressure Transducer 0 to 20 mA Differential
- SAUTER REGULATION DDL Series Monitor 0.2 mbar 3 mbar, Differential Reading
- SAUTER REGULATION DDL Series Monitor 5 mbar 20 mbar, Differential Reading
