Honeywell Technologies SSC Series Board Mount Pressure Sensor, Analogue/Digital Output 0 psi 60 psi, Gauge Reading
- RS Stock No.:
- 736-592
- Mfr. Part No.:
- SSCMANV060PGAA5
- Manufacturer:
- Honeywell
Subtotal (1 unit)*
PHP3,154.55
(exc. VAT)
PHP3,533.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,154.55 |
*price indicative
- RS Stock No.:
- 736-592
- Mfr. Part No.:
- SSCMANV060PGAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 60psi | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | 0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Analogue | |
| Terminal Type | Pin | |
| Response Time | 0.46ms | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 5V dc | |
| Series | SSC | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Board | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 60psi | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0psi | ||
Accuracy 0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Analogue | ||
Terminal Type Pin | ||
Response Time 0.46ms | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 5V dc | ||
Series SSC | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Mount Type Board | ||
- COO (Country of Origin):
- CN
Honeywell SSC Series Board Mount Pressure Sensor, 60 psi Maximum Pressure Measurement, 0.25% Accuracy - SSCMANV060PGAA5
This board-mount pressure sensor provides compact, on-board measurement of media pressure for integration into electronic systems. Designed for PCB mounting with pin terminals and a silicone enclosure, it offers gauge pressure readings and supports analogue or digital interfacing while operating across a wide ambient temperature range.
Features and Benefits:
• 0-60 psi measurement range enables broad application coverage
• 0.25% accuracy pressure transducer analogue delivers precise readings
• 5V DC supply compatibility simplifies system power design
• Fast response 0.46 ms pressure sensor pin terminal reduces lag in control loops
• Low temp -40°C pressure sensor RoHS supports cold-environment deployment
• Analogue/digital interface pressure sensor SSC series allows flexible signal integration
• 0.25% accuracy pressure transducer analogue delivers precise readings
• 5V DC supply compatibility simplifies system power design
• Fast response 0.46 ms pressure sensor pin terminal reduces lag in control loops
• Low temp -40°C pressure sensor RoHS supports cold-environment deployment
• Analogue/digital interface pressure sensor SSC series allows flexible signal integration
Applications
• Suitable for closed-loop pneumatic control systems
• Ideal for HVAC monitoring on compact electronic boards
• Used for industrial instrumentation and process control
• Can be used for leak detection and pressure profiling on PCBs
• Suitable for portable test equipment requiring rapid sampling
• Ideal for HVAC monitoring on compact electronic boards
• Used for industrial instrumentation and process control
• Can be used for leak detection and pressure profiling on PCBs
• Suitable for portable test equipment requiring rapid sampling
What terminal type is provided for PCB connection?
Pin terminals are supplied for direct through-hole soldering to printed circuit boards.
Which material protects the sensing element and aids PCB mounting?
A silicone housing surrounds the sensor, offering a stable interface with board components.
What pressure reference does the sensor use for measurements?
Readings are provided as gauge pressure, referenced to local atmospheric pressure.
What are the permitted operating temperatures for deployment?
The sensor functions across a minimum of -40°C up to a maximum of 85°C.
Related links
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Differential
- Honeywell Technologies SSC Series Board Mount Pressure Sensor
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 5
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
