Variohm Group EPT3100 Series Pressure Sensor, Voltage Output 10 bar 2000 bar, Gauge Reading
- RS Stock No.:
- 315-079
- Distrelec Article No.:
- 304-13-947
- Mfr. Part No.:
- EPT3100-H-01000-B-5-A (94069010)
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
PHP15,813.41
(exc. VAT)
PHP17,711.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,813.41 |
*price indicative
- RS Stock No.:
- 315-079
- Distrelec Article No.:
- 304-13-947
- Mfr. Part No.:
- EPT3100-H-01000-B-5-A (94069010)
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 2000bar | |
| Minimum Pressure Measurement | 10bar | |
| Accuracy | 0.5 | |
| Output Type | Voltage | |
| Series | EPT3100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 2000bar | ||
Minimum Pressure Measurement 10bar | ||
Accuracy 0.5 | ||
Output Type Voltage | ||
Series EPT3100 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Variohm Group Pressure Sensor is suitable for automotive, industrial hydraulics, refrigeration, off-road, construction and agricultural applications. With additional EMI / RFI protection, low static and thermal errors and high resistance to shock and vibration as standard, the EPT3100 assures trouble free operation at temperatures up to 125°C.
Pressure range up to 2000 bar
High strength and rugged stainless steel design
Competitively priced
Related links
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 0 to 10 V 0.5 to 4.5 V, 0 to 5 V Output 10 bar 2000
