Variohm Group EPT3100 Series Pressure Sensor, Voltage Output 100 bar 2000 bar, Gauge Reading

Subtotal (1 unit)*

PHP14,800.43

(exc. VAT)

PHP16,576.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,800.43

*price indicative

RS Stock No.:
315-083
Distrelec Article No.:
304-13-950
Mfr. Part No.:
EPT3100-H-10000-B-5-C (94064001)
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Pressure Reading Type

Gauge

Maximum Pressure Measurement

2000bar

Product Type

Pressure Sensor

Minimum Pressure Measurement

100bar

Accuracy

0.5

Output Type

Voltage

Series

EPT3100

Standards/Approvals

No

COO (Country of Origin):
DE
The Variohm Group Pressure Sensor is suitable for automotive, industrial hydraulics, refrigeration, off-road, construction and agricultural applications. With additional EMI / RFI protection, low static and thermal errors and high resistance to shock and vibration as standard, the EPT3100 assures trouble free operation at temperatures up to 125°C.

Pressure range up to 2000 bar

High strength and rugged stainless steel design

Competitively priced

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy