Variohm Group EPT3100 Series Pressure Sensor, 10bar Min, 2000bar Max, Gauge Reading
- RS Stock No.:
- 315-075
- Mfr. Part No.:
- EPT3100-C-01000-B-5-C (94064012)
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
PHP11,318.91
(exc. VAT)
PHP12,677.18
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,318.91 |
*price indicative
- RS Stock No.:
- 315-075
- Mfr. Part No.:
- EPT3100-C-01000-B-5-C (94064012)
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 10bar | |
| Maximum Pressure Reading | 2000bar | |
| Accuracy | 0.5 | |
| Series | EPT3100 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 10bar | ||
Maximum Pressure Reading 2000bar | ||
Accuracy 0.5 | ||
Series EPT3100 | ||
- COO (Country of Origin):
- DE
The Variohm Group Pressure Sensor is suitable for automotive, industrial hydraulics, refrigeration, off-road, construction and agricultural applications. With additional EMI / RFI protection, low static and thermal errors and high resistance to shock and vibration as standard, the EPT3100 assures trouble free operation at temperatures up to 125°C.
Pressure range up to 2000 bar
High strength and rugged stainless steel design
Competitively priced
High strength and rugged stainless steel design
Competitively priced
Related links
- Variohm Group EPT3100 Series Pressure Sensor 2000bar Max Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 2000bar Max Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 2000bar Max Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 2000bar Max Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 2000bar Max Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 4bar Max Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 7bar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
