Variohm Group EPT3100 Series Pressure Sensor, Voltage Output 160 bar 2000 bar, Gauge Reading
- RS Stock No.:
- 315-085
- Distrelec Article No.:
- 304-13-951
- Mfr. Part No.:
- EPT3100-H-16000-B-5-A (94069021)
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
PHP14,375.83
(exc. VAT)
PHP16,100.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,375.83 |
*price indicative
- RS Stock No.:
- 315-085
- Distrelec Article No.:
- 304-13-951
- Mfr. Part No.:
- EPT3100-H-16000-B-5-A (94069021)
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 2000bar | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 160bar | |
| Accuracy | 0.5 % | |
| Output Type | Voltage | |
| Media Measured | Gas, Liquid | |
| Interface Type | DIN | |
| Minimum Supply Voltage | 5V | |
| Response Time | 1ms | |
| Series | EPT3100 | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | IEC 61298-2 | |
| Housing Material | 304 Stainless Steel | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 2000bar | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 160bar | ||
Accuracy 0.5 % | ||
Output Type Voltage | ||
Media Measured Gas, Liquid | ||
Interface Type DIN | ||
Minimum Supply Voltage 5V | ||
Response Time 1ms | ||
Series EPT3100 | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals IEC 61298-2 | ||
Housing Material 304 Stainless Steel | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- DE
The Variohm Group Pressure Sensor is suitable for automotive, industrial hydraulics, refrigeration, off-road, construction and agricultural applications. With additional EMI / RFI protection, low static and thermal errors and high resistance to shock and vibration as standard, the EPT3100 assures trouble free operation at temperatures up to 125°C.
Pressure range up to 2000 bar
High strength and rugged stainless steel design
Competitively priced
Related links
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 0 to 10 V 0.5 to 4.5 V, 0 to 5 V Output 10 bar 2000
