RS PRO Pressure Transmitter, 4 to 20 mA Output 0 bar 250 bar, Absolute Reading
- RS Stock No.:
- 309-737
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP9,588.24
(exc. VAT)
PHP10,738.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,588.24 |
*price indicative
- RS Stock No.:
- 309-737
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 250bar | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | 4 to 20 mA | |
| Terminal Type | Wire Cable | |
| Response Time | 1ms | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 28V dc | |
| Series | RS PRO | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | No | |
| Mount Type | Screw | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 250bar | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type 4 to 20 mA | ||
Terminal Type Wire Cable | ||
Response Time 1ms | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 28V dc | ||
Series RS PRO | ||
Housing Material Stainless Steel | ||
Standards/Approvals No | ||
Mount Type Screw | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial settings. With a robust construction and a measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.
Features and Benefits
Compact design ensures easy integration into existing systems
High robustness for durability in demanding environments
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating offers excellent protection against dust and water
Infinite resolution for precise readings
Wide supply voltage range (8 to 24; 12 to 28 V dc) for flexibility
Stainless steel housing for enhanced corrosion resistance
4 to 20 mA analogue output for standardised signal transmission
Applications
Hydraulic systems
Pneumatic controls
Process monitoring
Additional Information
The transmitter features a 4-pin connector interface and a G-1/4 process connection, ensuring compatibility with various systems. It operates efficiently within a temperature range of -40 °C to 80 °C.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading 4 bar
- RS PRO Pressure Transmitter Absolute Reading 1.6 bar
- RS PRO Pressure Transmitter Absolute Reading 10 bar
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
