RS PRO Pressure Transmitter, 4 to 20 mA Output 0 bar 6 bar, Absolute Reading
- RS Stock No.:
- 309-707
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP13,887.30
(exc. VAT)
PHP15,553.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,887.30 |
*price indicative
- RS Stock No.:
- 309-707
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 6bar | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | 4 to 20 mA | |
| Interface Type | 6-Pin Connector | |
| Terminal Type | Wire Cable | |
| Response Time | 1ms | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 28V dc | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 6bar | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type 4 to 20 mA | ||
Interface Type 6-Pin Connector | ||
Terminal Type Wire Cable | ||
Response Time 1ms | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 28V dc | ||
Series RS PRO | ||
Standards/Approvals No | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Mount Type Screw | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise absolute pressure measurement in industrial applications. With its robust stainless steel housing and reliable performance, it ensures accurate readings in demanding environments. Ideal for monitoring and controlling pressure in various systems, this transmitter offers a dependable solution for maintaining operational efficiency.
Features and Benefits
10 to 400 bar pressure range for versatile application
Infinite resolution for precise measurement
IP67 rating ensures protection against dust and water
Stainless steel housing for durability and corrosion resistance
4 to 20 mA analogue output for easy integration
Thread mount for secure installation
Wide supply voltage range of 8 to 28 V dc for flexibility
Applications
Industrial automation
Hydraulic systems
Process control industries
Additional Information
Equipped with a 6-pin connector for secure electrical connection. Operates efficiently in temperatures ranging from -40 °C to 80 °C, making it suitable for various environmental conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Absolute Reading
- WIKA P-30 Series Pressure Transmitter 4 to 20 mA Output 0 bar 6 bar, Absolute Reading
- WIKA LF-1 Series Pressure Sensor Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
