RS PRO Pressure Transmitter, 4 to 20 mA Output 0 bar 400 bar, Absolute Reading
- RS Stock No.:
- 309-752
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP11,253.88
(exc. VAT)
PHP12,604.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,253.88 |
*price indicative
- RS Stock No.:
- 309-752
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 400bar | |
| Pressure Reading Type | Absolute | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | 4 to 20 mA | |
| Terminal Type | Wire Cable | |
| Response Time | 1ms | |
| Minimum Supply Voltage | 8V dc | |
| Series | RS PRO | |
| Maximum Supply Voltage | 28V dc | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Screw | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 400bar | ||
Pressure Reading Type Absolute | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type 4 to 20 mA | ||
Terminal Type Wire Cable | ||
Response Time 1ms | ||
Minimum Supply Voltage 8V dc | ||
Series RS PRO | ||
Maximum Supply Voltage 28V dc | ||
Housing Material Stainless Steel | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Mount Type Screw | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
A highly robust and accurate pressure transmitter designed for industrial applications, the RS PRO Pressure Transmitter offers a pressure measuring range of up to 600 bar. It provides absolute pressure rating feedback, making it ideal for a wide range of uses.
Features and Benefits
Compact design ensures easy integration into various systems
High robustness for reliable performance in demanding environments
Accurate pressure measurement up to 600 bar for precise monitoring
IP67 rating offers excellent protection against dust and water ingress
Infinite resolution for detailed pressure feedback
4 to 20 mA analogue output for seamless data transmission
Stainless steel housing for enhanced durability and corrosion resistance
Wide supply voltage range (8 to 24; 12 to 28 V dc) for flexible power options
Applications
Ideal for use in industrial environments requiring precise pressure monitoring
Suitable for systems needing absolute pressure feedback
Additional Information
Features a 4-pin connector for secure electrical connections
Thread mount for easy installation
Operates effectively in temperatures ranging from -40 °C to 80 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Gauge Pressure Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
