RS PRO Pressure Transmitter, 4 to 20 mA Output 0 bar 6 bar, Absolute Reading
- RS Stock No.:
- 309-711
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP10,196.73
(exc. VAT)
PHP11,420.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,196.73 |
*price indicative
- RS Stock No.:
- 309-711
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | 4 to 20 mA | |
| Terminal Type | Wire Cable | |
| Minimum Supply Voltage | 8V dc | |
| Response Time | 1ms | |
| Series | RS PRO | |
| Maximum Supply Voltage | 28V dc | |
| Standards/Approvals | No | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Screw | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type 4 to 20 mA | ||
Terminal Type Wire Cable | ||
Minimum Supply Voltage 8V dc | ||
Response Time 1ms | ||
Series RS PRO | ||
Maximum Supply Voltage 28V dc | ||
Standards/Approvals No | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Mount Type Screw | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
A compact and robust pressure transmitter designed for accurate pressure measurement up to 600 bar. Ideal for industrial applications requiring precise absolute pressure feedback.
Features and Benefits
Compact design ensures easy integration into various systems
High robustness provides durability in demanding environments
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating ensures protection against dust and water ingress
Infinite resolution for precise pressure readings
Wide supply voltage range (8 to 24; 12 to 28 V dc) for flexible power options
Stainless steel housing for enhanced durability and corrosion resistance
4 to 20 mA analogue output for standardised signal transmission
Applications
Suitable for a wide range of industrial applications, including manufacturing, process control, and automation systems.
Additional Information
Features a 4-pin connector interface for secure electrical connections
Thread mount for easy installation
Operates effectively in temperatures ranging from -40 °C to 80 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Absolute Reading
- WIKA P-30 Series Pressure Transmitter 4 to 20 mA Output 0 bar 6 bar, Absolute Reading
- WIKA LF-1 Series Pressure Sensor Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
