Festo G 1/4 Pressure Gauge, 63 mm, 4 bar
- RS Stock No.:
- 651-053
- Mfr. Part No.:
- PAGN-P-63-0.4M-G14-1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP3,876.43
(exc. VAT)
PHP4,341.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,876.43 |
*price indicative
- RS Stock No.:
- 651-053
- Mfr. Part No.:
- PAGN-P-63-0.4M-G14-1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Dial Size | 63mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Case Material ABS | ||
Dial Size 63mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo Flanged Pressure Gauge is expertly designed for precise measurement in various industrial applications. This Bourdon tube gauge offers an indicating range of up to 0.4 MPa, providing accurate readings crucial for maintaining optimal operating conditions. Built to withstand challenging environments, it adheres to EN 837-1 standards and is suitable for use with inert gases and neutral fluids. The robust design features reliable materials such as brass and steel, ensuring durability and longevity in demanding conditions. With a degree of protection rated IP43 and a wide operating temperature range, this gauge ensures consistent performance, making it an indispensable tool for professionals seeking reliability in their pressure measurement solutions.
Conforms to EN 837-1 for reliable industrial standards
Built with a double scale offering clarity in readings for MPa and bar
Constructed with RoHS-compliant materials emphasising environmental safety
IP43 protection degree providing resistance against dust and water sprays
Designed for use with inert gases enhancing versatility in applications
Lightweight at just 120g which ensuring ease of handling and installation
