Festo G 1/4 Pressure Gauge, 63 mm, 10 bar

Subtotal (1 unit)*

PHP3,725.21

(exc. VAT)

PHP4,172.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,725.21

*price indicative

RS Stock No.:
647-499
Mfr. Part No.:
PAGN-P-63-1M-G14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

G 1/4

Connection Type

Type G

Case Material

ABS

Minimum Operating Temperature

-20°C

Dial Size

63mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Festo Flanged Pressure Gauge is designed for accurate and reliable pressure measurement in various applications. With an indicating range from 0 MPa to 1 MPa, this Bourdon tube gauge excels in measuring inert gases and neutral fluids. Built to conform to EN 837-1 standards, it ensures safety in explosive environments, suited for Zones 1, 2, 21, and 22 (ATEX compliance). Featuring a robust design with a nominal size of 63 mm and a tough ABS housing, this gauge withstands extreme temperatures while providing measurement accuracy class 2.5. Its double scale displays readings in MPa and bar, ensuring versatility and clarity for operators, making it an essential tool for precise monitoring of pressure.

Indicating range from 0 MPa to 1 MPa ensures flexibility in various applications

Conforms to EN 837-1 guaranteeing reliability and safety in critical conditions

Designed for use in explosive atmospheres with ATEX Zone compliance

Nominal size of 63 mm for a compact yet effective gauge design

Robust ABS housing withstands harsh conditions and provides durability

Exceptional measurement accuracy class 2.5 for precise pressure readings

Position of connection on the centred rear side facilitates easy installation

RoHS-compliant materials ensure environmentally friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy