Festo G 1/4 Pressure Gauge, 40 mm, 10 bar
- RS Stock No.:
- 651-365
- Mfr. Part No.:
- PAGN-P-40-1M-G14
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP3,687.83
(exc. VAT)
PHP4,130.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,687.83 |
*price indicative
- RS Stock No.:
- 651-365
- Mfr. Part No.:
- PAGN-P-40-1M-G14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Accuracy | 2.5 μm | |
| Case Material | ABS | |
| Dial Size | 40mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Accuracy 2.5 μm | ||
Case Material ABS | ||
Dial Size 40mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo Flanged Pressure Gauge is designed to deliver accurate and reliable pressure readings across a variety of applications. This Bourdon tube pressure gauge features an impressive indicating range of 0 MPa to 1 MPa, making it ideal for monitoring inert gases and neutral fluids. Constructed with a robust ABS housing and featuring a steel mounting ring, it ensures durability in challenging environments while conforming to EN 837-1 standards. With its double scale measurement, the gauge allows for easy interpretation in both MPa and bar units, catering to user convenience under various operational conditions. Its also equipped for front panel mounting, enhancing installation flexibility.
Indicating range spans from 0 MPa to 1 MPa for versatile monitoring
Explosion protection rating for safe operation in hazardous environments
Conforms to EN 837-1 standards which ensuring compliance and reliability
Front panel mounting type facilitates easy installation
Robust ABS housing ensures long-lasting performance
Double scale display for clear pressure readings in MPa and bar
Suitable for use with inert gases and neutral fluids providing adaptability
IP43 degree of protection to withstand environmental factors
