Festo G 1/4 Pressure Gauge, 40 mm, 16 bar
- RS Stock No.:
- 650-491
- Mfr. Part No.:
- PAGN-P-40-1.6M-G14
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP3,352.57
(exc. VAT)
PHP3,754.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,352.57 |
*price indicative
- RS Stock No.:
- 650-491
- Mfr. Part No.:
- PAGN-P-40-1.6M-G14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Accuracy | 2.5 μm | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Minimum Operating Temperature | -20°C | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Accuracy 2.5 μm | ||
Connection Type Type G | ||
Case Material ABS | ||
Minimum Operating Temperature -20°C | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo Flanged Pressure Gauge is engineered for precision monitoring of inert gases and neutral fluids within fine tolerances. Featuring an indicating range of 0 MPa to 1.6 MPa, this durable Bourdon tube gauge is designed for front panel mounting, making it ideal for various industrial applications. It complies with the stringent EN 837-1 standards, ensuring reliability and adherence to safety protocols. This product is recognised for its robust materials, including a brass connection and ABS housing, promising resilience in challenging environments. With a degree of protection rated at IP43, it is suitable for use in ambient temperatures ranging from -20 °C to 60 °C, offering versatility across multiple settings.
Front panel mounting facilitates easy installation in various setups
Conforms to EN 837-1 standards for safety and quality assurance
Compatible with inert gases and neutral fluids expanding versatility
Offers impressive measurement accuracy class of 2.5 for precise operations
Degree of protection IP43 safeguards against dust and water ingress
Robust materials such as brass and ABS enhance durability for long-term use
