Festo G 1/4 Pressure Gauge, 50 mm, 10 bar
- RS Stock No.:
- 652-084
- Mfr. Part No.:
- PAGN-P-50-1M-G14
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP3,854.73
(exc. VAT)
PHP4,317.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,854.73 |
*price indicative
- RS Stock No.:
- 652-084
- Mfr. Part No.:
- PAGN-P-50-1M-G14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Accuracy | 2.5 μm | |
| Case Material | ABS | |
| Dial Size | 50mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Accuracy 2.5 μm | ||
Case Material ABS | ||
Dial Size 50mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo Flanged Pressure Gauge is a precision instrument designed for monitoring the pressure of inert gases and neutral fluids in a variety of settings. It features a robust Bourdon tube design, ensuring reliability in demanding operating conditions. With a clear double-scale display, users can easily read measurements ranging from 0 MPa to 1 MPa, alongside corresponding bar and psi values. Conforming to EN 837-1, this gauge provides essential explosion protection within zones classified as ATEX, making it suitable for various industrial applications. Its compact size and rear-side centred connection streamline installation, while an operating temperature range of -20 °C to 60 °C showcases its versatility in diverse environments.
Designed for reliable pressure monitoring of inert gases and neutral fluids
Bourdon tube design enhances durability and performance under pressure
Double-scale display offers measurement readability in MPa bar and psi
Complies with EN 837-1 standard for added safety and assurance
Explosion protection certified for various ATEX zones which ensuring safe operation
Centred rear-side connection simplifies installation in confined spaces
RoHS-compliant materials highlight commitment to environmental safety
Compact and lightweight design at 100 g facilitates easy handling
IP43 degree of protection assures reliability in challenging conditions
