Festo, 68 mm G 1/4 Type G Pressure Gauge, 0 bar
- RS Stock No.:
- 343-252
- Mfr. Part No.:
- PAGN-P-63-1.6M-G14-CPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP2,847.99
(exc. VAT)
PHP3,189.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,847.99 |
*price indicative
- RS Stock No.:
- 343-252
- Mfr. Part No.:
- PAGN-P-63-1.6M-G14-CPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 0bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 16bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Connection Location | Rear Side Centred, Centre | |
| Dial Size | 68mm | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8178631 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 0bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 16bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Case Material ABS | ||
Connection Location Rear Side Centred, Centre | ||
Dial Size 68mm | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8178631 | ||
- COO (Country of Origin):
- CN
The Festo Flanged pressure gauge is an essential tool for precise measurement in various industrial applications. Designed with a Bourdon tube mechanism, it delivers reliability and accuracy across a broad range of operating pressures. With a nominal size of 63mm, this gauge is compact yet robust, making it suitable for tight spatial requirements while still catering to an array of media types. Engineered to comply with EN 837-3 standards, it ensures exceptional performance even in demanding conditions. This versatile gauge effectively measures inert gases and neutral fluids, boasting a degree of protection rated at IP43, ensuring durability in diverse environmental settings. The gauges design accommodates front panel mounting, enhancing installation flexibility in professional setups.
Equipped with a single scale for simplified readings
Constructed using RoHS compliant materials ensuring environmental safety
Features a centred pneumatic connection for ease of installation
Offers a broad temperature operating range for enhanced versatility
