Festo, 68 mm G 1/4 Type G Pressure Gauge, 0 bar
- RS Stock No.:
- 351-630
- Mfr. Part No.:
- PAGN-P-63-1.6M-G14-1-CPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP3,259.77
(exc. VAT)
PHP3,650.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,259.77 |
*price indicative
- RS Stock No.:
- 351-630
- Mfr. Part No.:
- PAGN-P-63-1.6M-G14-1-CPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 0bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 16bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Connection Location | Rear Side Centred, Centre | |
| Dial Size | 68mm | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8178635 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 0bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 16bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Case Material ABS | ||
Connection Location Rear Side Centred, Centre | ||
Dial Size 68mm | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8178635 | ||
- COO (Country of Origin):
- CN
The Festo flanged pressure gauge is a robust solution tailored for precise monitoring in various applications. Featuring a Bourdon tube design, this device ensures optimal performance under varying pressure conditions. Built to comply with EN 837-3 standards, it offers reliability and accuracy within the specified operational range. The gauges durable casing, crafted from ABS with an elegant black finish, expertly houses its sensitive components while providing protection against environmental factors. Its dual scale allows for versatile readings, making it an exceptional choice for those who require accuracy and dependability in their measuring instruments.
Conforms to stringent EN 837 3 standards to guarantee quality and performance
Compact nominal size of 63 provides space saving installation options
Dual measurement capabilities enhance operational flexibility
Incorporates a protective degree of IP43 against dust and water ingress
Designed for a wide range of ambient and media temperatures ensuring adaptability
