SMC 1/8 in NPT Pressure Gauge, 30 mm, 0.2 MPa
- RS Stock No.:
- 645-750
- Mfr. Part No.:
- GC3-2AS
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,241.43
(exc. VAT)
PHP1,390.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,241.43 |
*price indicative
- RS Stock No.:
- 645-750
- Mfr. Part No.:
- GC3-2AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.2MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | 1/8 in NPT | |
| Connection Type | 10677 Fittings | |
| Dial Size | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.2MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size 1/8 in NPT | ||
Connection Type 10677 Fittings | ||
Dial Size 30mm | ||
Standards/Approvals RoHS | ||
The SMC Square gauge (0.2 MPa) for the AR regulator is a compact and easy-to-read pressure gauge designed to monitor low-pressure levels accurately. Its square design allows for streamlined integration with AR regulators, providing clear visual indication of system pressure for efficient monitoring and maintenance in pneumatic applications.
Designed to facilitate precise pneumatic control
Offers exceptional reliability in performance across diverse applications
User-friendly installation process reducing downtime
Compatible with various setups making it a versatile choice
Optimises air flow and pressure management for maximum efficiency
Tested for robustness ensuring longevity in demanding environments
